
High-frequency 1A step-down DC/DC converter, operating from 3V to 5.5V input. Features a 1.95MHz switching frequency and up to 93% efficiency. Delivers a maximum output current of 1A with an adjustable output voltage range from 600mV to 4.5V. Packaged in a 5-SOT-23 surface-mount case, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments LM2830XMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 93% |
| Frequency | 1.95MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2830 |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2830XMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
