
The LM2830XMFX/NOPB is a surface-mount, adjustable positive regulator with a maximum output current of 1A and a maximum output voltage of 4.5V. It operates from a supply voltage of up to 5.5V and has a maximum operating temperature of 125°C. The device is RoHS compliant and packaged in a tape and reel format with 3000 units per reel. It has a quiescent current of 3.3mA and is suitable for use in a variety of applications.
Texas Instruments LM2830XMFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2830XMFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.