Automotive-grade, AEC-Q100 qualified step-down DC/DC converter with a maximum output current of 1A. Features a high operating frequency, 93% efficiency, and an adjustable output voltage ranging from 600mV to 4.5V. Designed for surface mounting in a SOT-23-5 package, it operates from a 3V to 5.5V input voltage range and across an extended temperature range of -40°C to 125°C. This lead-free, RoHS compliant component offers a single positive output.
Texas Instruments LM2830XQMF/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2830XQMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.