Automotive-grade, 1A step-down DC/DC converter featuring a high switching frequency. This surface-mount device offers adjustable output voltage from 600mV to 4.5V, with a maximum output current of 1A. Operating within a 3V to 5.5V input voltage range, it achieves up to 93% efficiency. The converter is housed in a 5-SOT-23 package and operates across an extended temperature range of -40°C to 125°C. It is RoHS compliant and supplied on tape and reel.
Texas Instruments LM2830XQMFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2830XQMFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.