1A adjustable positive DC/DC switching regulator, operating from 3V to 5.5V input. Features a maximum switching frequency of 3750kHz and achieves up to 93% efficiency. This surface mount component is housed in a SOT-23-5 package, offering a single positive output with a voltage range from 600mV to 4.5V. Maximum output current is 1A, with a maximum operating temperature of 125°C.
Texas Instruments LM2830ZMF technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LM2830 |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2830ZMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.