
High-frequency, 1.0A step-down DC-DC regulator in a SOT-23-5 package. Features adjustable output voltage from 600mV to 4.5V, with a maximum output current of 1A. Operates with an input voltage range of 3V to 5.5V and achieves up to 93% efficiency. This surface-mount component offers a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LM2830ZMFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2830 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2830ZMFX/NOPB to view detailed technical specifications.
No datasheet is available for this part.