Texas Instruments LM2830ZQMFE/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| RoHS Compliant | Yes |
| Series | LM2830-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2830ZQMFE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.