High-frequency 1A step-down DC/DC converter, featuring adjustable output voltage from 600mV to 4.5V and a maximum output current of 1A. Operates with an input voltage range of 3V to 5.5V, achieving up to 93% efficiency. This surface-mount component offers a compact 3mm x 3mm x 800µm footprint and a wide operating temperature range of -40°C to 125°C. Designed for positive output configuration with a quiescent current of 3.3mA.
Texas Instruments LM2830ZSD/NOPB technical specifications.
| Efficiency | 93% |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2830 |
| Supply Current | 5mA |
| Synchronous Rectifier | No |
| Thickness | 800um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2830ZSD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.