High frequency 1.5A load step-down DC-DC regulator, featuring a maximum output current of 1.5A and an adjustable output voltage ranging from 600mV to 4.5V. This surface mount device operates with an input voltage range of 3V to 5.5V, achieving up to 93% efficiency. The compact 3mm x 3mm x 800um package is suitable for demanding applications with a wide operating temperature range of -40°C to 125°C. It offers a single positive output and is RoHS compliant.
Texas Instruments LM2831XSDX/NOPB technical specifications.
| Efficiency | 93% |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 800um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2831XSDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.