
The LM2831YSD/NOPB is a surface mount adjustable DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 1.5A. The device is RoHS compliant and has a quiescent current of 2.8mA. It is available in a tape and reel packaging and is suitable for use in a variety of applications.
Texas Instruments LM2831YSD/NOPB technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.8mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2831YSD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
