
Surface mount DC/DC switching regulator with a maximum output current of 1.5A and an adjustable output voltage ranging from 600mV to 4.5V. Features a high switching frequency of 3.75MHz for efficient power conversion, achieving up to 93% efficiency. Operates with an input voltage range of 3V to 5.5V and is housed in a compact SOT-23-5 package. Designed for a wide operating temperature range of -40°C to 125°C.
Texas Instruments LM2831ZMF technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 93% |
| Frequency | 3.75MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2831ZMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
