
High-frequency, 2A step-down DC-DC regulator featuring a 1.95MHz switching frequency and up to 93% efficiency. This surface-mount device offers an adjustable output voltage from 600mV to 4.5V, with a maximum output current of 2A. Operating across a wide temperature range of -40°C to 125°C, it supports input voltages from 3V to 5.5V. The single positive output is provided in an MSOP package, suitable for tape and reel packaging.
Texas Instruments LM2832XMY technical specifications.
| Package/Case | MSOP |
| Efficiency | 93% |
| Frequency | 1.95MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2832XMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
