High-frequency, 2.0A load, step-down DC-DC regulator in an 8-MSOP-PowerPAD package. Features adjustable output voltage from 600mV to 4.5V with a maximum output current of 2A. Operates from a 3V to 5.5V input voltage range, achieving up to 93% efficiency. Suitable for surface mount applications with an operating temperature range of -40°C to 125°C. Packaged on tape and reel for high-volume manufacturing.
Texas Instruments LM2832YMYX/NOPB technical specifications.
| Package/Case | MSOP |
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2832 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2832YMYX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.