Texas Instruments LM2833XMY technical specifications.
| Package/Case | MSOP |
| Frequency | 1.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 4.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2833XMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.