Adjustable 3A DC-DC buck controller in a 10-MSOP package. Features up to 93% efficiency, 3V to 5.5V input voltage range, and an adjustable output voltage from 600mV to 4.5V. Operates with a maximum output current of 3A and a quiescent current of 3.2mA. Designed for surface mount applications with a maximum operating temperature of 125°C.
Texas Instruments LM2833XMYX/NOPB technical specifications.
| Package/Case | MSOP |
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2833XMYX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.