
Texas Instruments LM2833XSDEVAL technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2833XSDEVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.