
Step-down DC/DC regulator with an adjustable output voltage ranging from 765mV to 34V. Features a maximum input voltage of 42V and a maximum output current of 100mA. This surface-mount component is housed in a 6-pin SOT-23-THIN package. Operating temperature range is -40°C to 125°C.
Texas Instruments LM2840YMK-ADJL/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 34V |
| Min Output Voltage | 765mV |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Outputs | 1 |
| Number of Rows | 1 |
| Operating Supply Voltage | 42V |
| Orientation | Straight |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2840 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2840YMK-ADJL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
