The LM2841XMKX-ADJL is a DC/DC controller with a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125 degrees Celsius. It has a 6-pin TSOT-6 package with a width of 1.65mm and a length of 2.97mm. The device operates over a voltage range of 4.5V to 42V and is suitable for use in automotive applications. It has a single function and 6 terminals, with a terminal position of DUAL. The device is available from Texas Instruments.
Texas Instruments LM2841XMKX-ADJL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 2.97 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2841XMKX-ADJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.