Texas Instruments LM2841YMK-ADJL technical specifications.
| Package/Case | TSOT |
| Output Current | 300mA |
| Packaging | Tape and Reel |
| Quiescent Current | 1.35mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2841YMK-ADJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.