
The LM2842XMKX-ADJL/NOPB is a surface mount adjustable positive regulator with a maximum output current of 600mA and a maximum output voltage of 34V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a SOT-23-6 package and is available in quantities of 3000 units per reel.
Texas Instruments LM2842XMKX-ADJL/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 34V |
| Min Output Voltage | 765mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2842XMKX-ADJL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
