
Step-down DC/DC switching regulator with adjustable output voltage from 765mV to 34V, capable of delivering up to 600mA. Features a wide input voltage range of 4.5V to 42V and achieves 85% efficiency. This surface mount component is housed in a thin TSOT package, measuring 2.97mm x 1.65mm x 0.87mm. Operating temperature range is -40°C to 125°C, with a quiescent current of 1.3mA.
Texas Instruments LM2842YMK-ADJL/NOPB technical specifications.
| Package/Case | TSOT |
| Efficiency | 85% |
| Height | 0.87mm |
| Lead Free | Lead Free |
| Length | 2.97mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 34V |
| Min Output Voltage | 765mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2842 |
| Supply Current | 5mA |
| Synchronous Rectifier | No |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2842YMK-ADJL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
