The LM2842YMKX-ADJL is a single DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 6 terminals and a dual terminal position. The device is packaged in a 6-pin VSSOP package with dimensions of 1.65mm in width and 2.97mm in length. It is designed for automotive applications and has a temperature grade of AUTOMOTIVE.
Texas Instruments LM2842YMKX-ADJL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 2.97 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2842YMKX-ADJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.