
Texas Instruments LM2852XMXA-0.8/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.85V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| Series | LM2852 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2852XMXA-0.8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.