
Synchronous buck regulator offering 2A maximum output current and a fixed 1V output voltage. Features a wide input voltage range from 2.85V to 5.5V, with an operating supply voltage of 5.5V. Achieves up to 88% efficiency and operates at selectable switching frequencies of 500kHz or 1500kHz. Packaged in a 14-pin HTSSOP with dimensions of 5mm (L) x 4.4mm (W) x 0.9mm (H), suitable for surface mounting. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LM2852XMXA-1.0/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 88% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Min Output Voltage | 1V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2852XMXA-1.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
