
Synchronous buck regulator with a 1.2V fixed output voltage and 2A maximum output current. Features a 2.85V to 5.5V input voltage range and operates at selectable 500kHz or 1500kHz frequencies, achieving up to 88% efficiency. This surface mount component is housed in a 14-pin TSSOP package with dimensions of 5mm (L) x 4.4mm (W) x 0.9mm (H). Operating temperature range is -40°C to 125°C.
Texas Instruments LM2852XMXA-1.2/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 88% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2852 |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2852XMXA-1.2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
