
2A synchronous buck regulator with a fixed 2.5V output voltage. Features a 2.85V to 5.5V input voltage range and operates at selectable 500kHz or 1500kHz frequencies, achieving up to 88% efficiency. This surface-mount component is housed in a 14-pin HTSSOP package (4.4mm W x 5mm L x 0.9mm H) and supports a maximum output current of 2A. Operating temperature range is -40°C to 125°C, with a quiescent current of 850µA.
Texas Instruments LM2852XMXA-2.5/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 88% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2852XMXA-2.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
