
Synchronous buck regulator delivering 2A maximum output current with a fixed 3.3V output voltage. Features a wide input voltage range from 2.85V to 5.5V and operates at selectable frequencies of 500kHz or 1500kHz. Achieves up to 88% efficiency and is housed in a compact 14-pin HTSSOP package, measuring 5mm x 4.4mm x 0.9mm. Suitable for surface mount applications with an operating temperature range of -40°C to 125°C.
Texas Instruments LM2852XMXA-3.3/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 88% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Min Output Voltage | 3.3V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2852XMXA-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
