Texas Instruments LM2852Y-1.2EVAL technical specifications.
| Evaluation Kit | Yes |
| Output Current | 2A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | SIMPLE SWITCHER® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2852Y-1.2EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.