
Synchronous buck regulator featuring a fixed 2.5V output voltage and up to 2A output current. This power management IC operates with a minimum input voltage of 2.85V and a maximum of 5.5V, achieving 88% efficiency. Designed for surface mounting in a 14-pin TSSOP package, it offers a switching frequency of 500/1500kHz and a quiescent current of 850µA. The component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Texas Instruments LM2852YMXA-2.5/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 88% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 2.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2852 |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2852YMXA-2.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
