
Single step-down DC-DC converter, outputting a fixed 1V at up to 3A. Operates from a 3V to 5.5V input voltage range. Features synchronous rectification and a quiescent current of 850uA. Packaged in a 14-pin HTSSOP with dimensions of 5mm x 4.4mm x 0.9mm, suitable for surface mounting. This RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments LM2853MH-1.0/NOPB technical specifications.
| Package/Case | HTSSOP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1V |
| Min Output Voltage | 1V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2853MH-1.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.