
Synchronous buck regulator offering 3A output current and a 550kHz switching frequency. Features a 1.2V fixed output voltage with adjustable output capability from 800mV to 3.3V. Operates with input voltages between 3V and 5.5V, and supports a maximum output current of 3.6A. Packaged in a 14-HTSSOP EP for surface mounting, with dimensions of 5mm (L) x 4.4mm (W) x 0.9mm (H). Suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments LM2853MH-1.2/NOPB technical specifications.
| Package/Case | HTSSOP EP |
| Frequency | 550kHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.6A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2853 |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2853MH-1.2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
