
Synchronous buck regulator delivering up to 4A output current. Features adjustable output voltage from 800mV to 5V, with a maximum output of 5V. Operates with input voltages between 2.95V and 5.5V, achieving up to 98% efficiency. Offers selectable switching frequencies of 500 kHz or 1 MHz. Packaged in a 16-pin HTSSOP, this surface-mount component operates from -40°C to 85°C.
Texas Instruments LM2854MH-500/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 98% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2854MH-500/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
