Texas Instruments LM285BXM-1.2/NOPB technical specifications.
| Package/Case | SOIC |
| Cathode Current | 20uA |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.235V |
| Mount | Surface Mount |
| Nominal Supply Current | 10A |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Series | LM285-1.2-N |
| Tolerance | 1% |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM285BXM-1.2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.