
Precision 2.5V shunt voltage reference IC, surface mountable in an 8-pin SOIC N package. Features a 2.5V output voltage with a 1.5% tolerance and a maximum output current of 20mA. Operates across a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied in a rail/tube package.
Texas Instruments LM285BXM-2.5/NOPB technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | LM285-2.5-N |
| Supply Current | 20mA |
| Tolerance | 1.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM285BXM-2.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
