The LM285BXZ/NOPB is a TO-92 packaged voltage reference with an adjustable output voltage of 5.3V and a tolerance of 1%. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 20mA. The device is RoHS compliant and lead-free.
Texas Instruments LM285BXZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 45uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 5.3V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 5.3V |
| Package Quantity | 1800 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 5.3V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM285BXZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.