The LM285BYM-1.2 is a 1.235V shunt voltage reference from Texas Instruments, packaged in an SOIC-8 package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for surface mount applications and has a maximum output current of 20mA. It is not RoHS compliant, but is Reach SVHC compliant.
Texas Instruments LM285BYM-1.2 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.235V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM285BYM-1.2 to view detailed technical specifications.
No datasheet is available for this part.