
The LM285BYMX is a 5.3V adjustable shunt voltage reference from Texas Instruments, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 20mA. The device is not radiation hardened and is not RoHS compliant. It is available in quantities of 2500 per reel, packaged in tape and reel format.
Texas Instruments LM285BYMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 5.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM285BYMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.