Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

LM285BYMX-1.2

Datasheet
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8
Texas Instruments

LM285BYMX-1.2

1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Voltage References

PackageSOIC
MountingSurface Mount
Quick Jump:

Technical Specifications

Texas Instruments LM285BYMX-1.2 technical specifications.

General

Package/Case
SOIC
Lead Free
Lead Free
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
20mA
Mount
Surface Mount
Number of Channels
1
Output Current
20mA
Output Voltage
1.235V
Package Quantity
2500
Packaging
Tape and Reel
Radiation Hardening
No
Reference Type
Shunt
RoHS Compliant
No

Compliance

RoHS
Not CompliantNo

Datasheet

Texas Instruments LM285BYMX-1.2 Datasheet

Download the complete datasheet for Texas Instruments LM285BYMX-1.2 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com