
Texas Instruments LM285BYMX-2.5/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM285-2.5-N |
| Tolerance | 1.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM285BYMX-2.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.