Texas Instruments LM285BYZ-1.2/NOPB technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 10uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 1.235V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.235V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM285BYZ-1.2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.