
Micropower shunt voltage reference with a fixed 2.5V output, operating from -40°C to +85°C. Features a 1.5% tolerance and a maximum output current of 20mA. Designed for low cathode current consumption of 20µA. Housed in an 8-SOIC package with dimensions of 5mm length, 4mm width, and 1.5mm height. This component is RoHS compliant and lead-free.
Texas Instruments LM285D-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 20uA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Tolerance | 1.5% |
| Weight | 0.002561oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM285D-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
