
The LM285DR-1-2 is a 1.235V shunt voltage reference with a tolerance of 1%. It has a maximum output current of 20mA and is packaged in a SOIC-8 package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is suitable for use in a variety of applications where a stable voltage reference is required.
Texas Instruments LM285DR-1-2 technical specifications.
| Package/Case | D |
| Cathode Current | 10uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.235V |
| Min Output Voltage | 1.235V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.235V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM285DR-1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
