
Texas Instruments LM285DR-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 20uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Tolerance | 1.5% |
| Weight | 0.002561oz |
| Zener Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM285DR-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
