Texas Instruments LM285H-2.5 technical specifications.
| Package/Case | TO-46 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Mount | Through Hole |
| Packaging | Box |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM285H-2.5 to view detailed technical specifications.
No datasheet is available for this part.