
The LM285M is a single-channel, adjustable shunt voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 20mA. The device is packaged in a surface-mount SOIC package and has a nominal supply current of 10mA. The LM285M is not RoHS compliant and is not radiation hardened.
Texas Instruments LM285M technical specifications.
| Package/Case | SOIC |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 5.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 5.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 1.24V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM285M to view detailed technical specifications.
No datasheet is available for this part.
