
Texas Instruments LM285M-1.2 technical specifications.
| Package/Case | SOIC N |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.235V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM285M-1.2 to view detailed technical specifications.
No datasheet is available for this part.
