
The LM285M-2.5 is a 2.5V shunt voltage reference from Texas Instruments, packaged in a SOIC-8 package. It operates over a temperature range of -40°C to 85°C and provides an output current of up to 20mA. The device is not RoHS compliant and is available in quantities of 95 per package, which is packaged in a rail or tube format. The LM285M-2.5 is a surface mount device with dimensions of 1.45mm in height, 3.9mm in width, and 4.9mm in length.
Texas Instruments LM285M-2.5 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM285M-2.5 to view detailed technical specifications.
No datasheet is available for this part.
