
Micropower adjustable shunt voltage reference IC, featuring a 1.24V to 5.3V output voltage range with 2% tolerance. Operates with a cathode current as low as 50µA and provides up to 20mA output current. Housed in a lead-free, 8-SOIC surface-mount package, this component offers a wide operating temperature range from -40°C to 85°C.
Texas Instruments LM285M/NOPB technical specifications.
| Package/Case | SOIC |
| Cathode Current | 50uA |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 5.3V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 5.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 5.3V |
| RoHS Compliant | Yes |
| Series | LM285-ADJ |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM285M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
