
Texas Instruments LM285Z-2.5 technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM285Z-2.5 to view detailed technical specifications.
No datasheet is available for this part.
