
1-Channel, 40W Audio Amplifier IC in a TO-220 package. Features a 115dB voltage gain and 8MHz gain bandwidth product. Operates with dual supply voltages from 10V to 28V, with a maximum dual supply of 30V. Supports single or dual supply types, with a maximum supply voltage of 60V and minimum of 20V. Offers 125dB power supply rejection ratio and 125W maximum power dissipation. Through-hole mounting.
Texas Instruments LM2876TF technical specifications.
| Package/Case | TO-220 |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 125W |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Power | 40W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 115dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2876TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
